Molex 1300500338 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Series | Brad RJ-Lnxx 130050 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300500338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.