Molex 1300540021 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 2m |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | Brad Ultra-Lock 130054 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300540021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.