Molex 130055-0014 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 50.7 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 32.8 |
| Product Weight (g) | 23.25 |
| Type | IP67 RJ-11 |
| Gender | F |
| Number of Contacts | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| Tradename | RJ-Lnxx® |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130055-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.