Molex 1300550001 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Depth | 38.1mm |
| Diameter | 38.1mm |
| Gender | Female |
| Length | 49.53mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Bulkhead, Rear Side Nut, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad RJ-Lnxx |
| Shielding | Shielded |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300550001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.