Eight-position, straight, shielded rectangular connector with IDC termination. Features gold-plated copper alloy contacts, a 4A current rating, and a 125V DC voltage rating. Operates within a -20°C to 80°C temperature range and offers IP67, waterproof, and dust-tight ratings. Housing is clear with black accents, and the component is RoHS compliant and low halogen. Designed for round wire/cable mounting.
Molex 1300570003 technical specifications.
| Color | Black, Clear |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 29mm |
| Diameter | 29mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Clear |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 130057 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300570003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.