Molex 130060-0068 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Material | Copper Alloy |
| Number of Positions | 3 |
| Ratings | IP67 |
| Series | 130060 |
| Shell Material | Plastic |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 130060-0068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.