Molex 130061-0179 technical specifications.
| Cable Type | Shielded |
| Wire Size | 14AWG |
| Connector Type A | Mini Change |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | BradPower A-Size |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 130061-0179 to view detailed technical specifications.
No datasheet is available for this part.