Molex 1300610030 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130061 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300610030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.