Molex 1300620124 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Gender | Female to Male |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 130007 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300620124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.