Molex 1300640065 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female to Male |
| Insulation Material | PVC |
| Length | 2m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 130064 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300640065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.