Molex 1300640187 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female to Male |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 130064 |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 0.21inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300640187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.