Molex 1300640196 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female to Male |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Quick-Change 130064 |
| Shielding | Unshielded |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 0.21inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300640196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.