Sealed circular connector featuring a female receptacle (Type A) designed for wire leads (Type B). This 4-position, 4-pole connector offers a straight orientation with male contacts made of brass and plated with gold. Rated for 600V and 25A, it operates within a temperature range of -20°C to 90°C and provides IP67, waterproof, and dust-tight protection. Mountable on panels or cables, it utilizes crimp termination for individual wires and is RoHS compliant.
Molex 1300660090 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 25A |
| Gender | Female |
| Length | 1.64foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130066 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300660090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
