Molex 1300660152 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 25A |
| Gender | Female |
| Length | 1.64foot |
| Mount | Panel |
| Number of Poles | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 130066 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300660152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
