Molex 130068-0069 technical specifications.
| Body Material | PVC |
| Package/Case | 200 |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130068 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 130068-0069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.