Molex 130068-0075 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | TC-ER/STOOW |
| Wire Size | 14AWG |
| Connector Type A | Quick Change |
| Connector Type B | 2Mini Change |
| Gender | F-F/M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Tradename | Quick-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130068-0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.