Molex 130068-0079 technical specifications.
| Body Orientation | Tee Style |
| Number of Ports | 1/2 |
| Product Length (mm) | 127 |
| Product Depth (mm) | 82.74 |
| Product Height (mm) | 47.62 |
| Type | Circular |
| Contact Gender | F/F/M |
| Number of Contacts | 4/4/4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Gender | RCP/RCP/PL |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 25/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130068-0079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.