Molex 1300700018 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Quick-Change 130070 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300700018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.