Molex 1300700021 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 130070 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300700021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.