4-position, 4-pole straight male circular connector with a 600V voltage rating and 30A current rating. Features gold-plated copper alloy contacts and a PVC body. Rated IP67, waterproof, dust-tight, and water-resistant, this free-hanging, cable-mount connector operates between -20°C and 90°C. Termination is via screw, and the shell is constructed from nylon.
Molex 1300700023 technical specifications.
| Body Material | PVC |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Series | 130070 |
| Shell Material | Nylon |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300700023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.