Molex 1300900037 technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 130091 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300900037 to view detailed technical specifications.
No datasheet is available for this part.