Molex 1300940379 technical specifications.
| Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300940379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.