Molex 1300940440 technical specifications.
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 25.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300940440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.