Molex 1300940478 technical specifications.
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 101.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300940478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.