Molex 1300940514 technical specifications.
| Package/Case | 410 |
| Material | Steel, Galvanized |
| Mount | Cable |
| Wire/Cable Diameter | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300940514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.