Molex 1300940524 technical specifications.
| Product Length (mm) | 0.16 |
| Type | Support Grip |
| Body Material | Tin Bronze |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1300940524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.