Molex 1300950128 technical specifications.
| Material | Steel, Galvanized |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 37.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300950128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.