Molex 1300960079 technical specifications.
| Color | Silver |
| Material | Steel, Ferrite, Zinc |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Woodhead, 130096 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300960079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.