Molex 130097-0174 technical specifications.
| Type | Strain Relief Grip |
| Body Material | Aluminum/Stainless Steel |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130097-0174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.