Molex 1300970204 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Woodhead, 130097 |
| Wire/Cable Diameter | 19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300970204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.