Molex 1300970324 technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Woodhead, MAX-LOC, 130097 |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300970324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.