Molex 1300980078 technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Series | Woodhead, MAX-LOC, 130098 |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300980078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.