Molex 1300980081 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1 |
| Series | MAX-LOC®, 130098 |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300980081 to view detailed technical specifications.
No datasheet is available for this part.