Molex 1300980103 technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX-LOC®, 130098 |
| Wire/Cable Diameter | 15.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300980103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.