Molex 1300990070 technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Woodhead, MAX-LOC, 130099 |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300990070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.