Molex 1300990181 technical specifications.
| Approvals | UL, CSA |
| Mount | Cable |
| RoHS Compliant | No |
| Series | MAX-LOC, Watertite 130099 |
| Wire/Cable Diameter | 22.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300990181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.