Molex 1301020207 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301020207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.