Molex 1301030038 technical specifications.
| Material | Steel, Glass |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Watertite 130103 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301030038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
