Molex 1301030043 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1203R |
| Series | Watertite® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301030043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.