Molex 1301040025 technical specifications.
| Approvals | UL, CSA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Haztex® 130104 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301040025 to view detailed technical specifications.
No datasheet is available for this part.