Molex 1301050046 technical specifications.
| Material | Aluminium, Glass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301050046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.