Molex 1301050050 technical specifications.
| Depth | 80.01mm |
| Length | 285.75mm |
| Max Frequency | 60Hz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 130105 |
| Width | 206.25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301050050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.