Molex 1301080154 technical specifications.
| Approvals | CSA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Safeway 130108 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301080154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.