Molex 1301090029 technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pro-Yellow® 130109 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301090029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.