
Molex 1301110027 technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Length | 30.48m |
| Package Quantity | 1 |
| Packaging | Carton |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301110027 to view detailed technical specifications.
No datasheet is available for this part.
