Molex 130116-0028 technical specifications.
| Type | Strain Relief Grip |
| Body Material | Galvanized Steel |
| Body Plating | Zinc |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8431390080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130116-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.