Molex 1301180015 technical specifications.
| Accessory Type | Aero-Motive |
| Material | Galvanized Steel |
| Finish | Zinc |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8431390080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1301180015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.