Molex 1301180020 technical specifications.
| Height | 89.92mm |
| Length | 144.78mm |
| Material | Steel, Galvanized |
| Mount | Box |
| Series | Aero-Motive 130118 |
| Width | 144.78mm |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301180020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.