
Molex 1301210058 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301210058 to view detailed technical specifications.
No datasheet is available for this part.