Molex 1301230146 technical specifications.
| Product Height (mm) | 336.55 |
| Product Length (mm) | 325.88 |
| Product Depth (mm) | 209.55 |
| Cage Code | 1UX99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1301230146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.